Part Details for TEKAL 11.29 by TEKO Enclosures Inc
Overview of TEKAL 11.29 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEKAL 11.29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEKAL11.29
|
TME | Enclosure: multipurpose, with panel, TEKAL, X: 60mm, Y: 70mm, Z: 31mm Min Qty: 1 | 104 |
|
$7.5300 / $9.3000 | Buy Now |