Part Details for TEKAM 13.7 by TEKO Enclosures Inc
Overview of TEKAM 13.7 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEKAM 13.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEKAM13.7
|
TME | Enclosure: multipurpose, TEKAM, X: 60mm, Y: 125mm, Z: 31mm, aluminium Min Qty: 1 | 0 |
|
$16.9000 / $20.8500 | RFQ |