Part Details for TEL0140 by DFRobot
Overview of TEL0140 by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEL0140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3731
|
Newark | Wireless Switch Board, 3.3V To 5V, Silicon Manufacturer:-, Silicon Family Name:-, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:-, Kit Contents:Digital Wireless Switch Board, Digital Sensor Cable Rohs Compliant: Yes |Dfrobot TEL0140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$5.8200 | Buy Now |
DISTI #
1738-TEL0140-ND
|
DigiKey | GRAVITY TRANSMITTER 433MHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$6.9000 | Buy Now |
DISTI #
426-TEL0140
|
Mouser Electronics | RF Development Tools Gravity: Digital Wireless Transmit Switch (433MHz) RoHS: Compliant | 11 |
|
$6.9000 | Buy Now |
DISTI #
59871408
|
Verical | Gravity: Digital Wireless Transmit Switch (433MHz) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 98 |
|
$6.3024 | Buy Now |
DISTI #
DF-TEL0140
|
TME | Module: communication, 3.3÷5VDC, 433MHz Min Qty: 1 | 7 |
|
$8.2500 / $9.3500 | Buy Now |
DISTI #
C1S238200014202
|
Chip1Stop | Unclassified RoHS: Compliant | 98 |
|
$8.0700 | Buy Now |
Part Details for TEL0140
TEL0140 CAD Models
TEL0140 Part Data Attributes
|
TEL0140
DFRobot
Buy Now
|
Compare Parts:
TEL0140
DFRobot
|
Samacsys Manufacturer | DFRobot |