Part Details for TEL0142 by DFRobot
Overview of TEL0142 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEL0142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3732
|
Newark | Wireless Switch Board, 3.3V To 5V, Silicon Manufacturer:-, Silicon Family Name:-, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:-, Kit Contents:Digital Wireless Switch Board, Digital Sensor Cable Rohs Compliant: Yes |Dfrobot TEL0142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$6.6500 | Buy Now |
DISTI #
1738-TEL0142-ND
|
DigiKey | GRAVITY RECEIVER 433MHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$7.9000 | Buy Now |
DISTI #
426-TEL0142
|
Mouser Electronics | RF Development Tools Gravity: Digital Wireless Receive Switch (433MHz) RoHS: Compliant | 0 |
|
$7.9000 | Order Now |
DISTI #
DF-TEL0142
|
TME | Module: communication, receiver, 3.3÷5VDC, 433MHz Min Qty: 1 | 5 |
|
$9.0000 / $10.2000 | Buy Now |
Part Details for TEL0142
TEL0142 CAD Models
TEL0142 Part Data Attributes
|
TEL0142
DFRobot
Buy Now
|
Compare Parts:
TEL0142
DFRobot
|
Samacsys Manufacturer | DFRobot |