There are no models available for this part yet.
Overview of TEL0143 by DFRobot
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TEL0143 by DFRobot
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1738-TEL0143-ND
|
DigiKey | 600-6000MHZ 5G ANTENNA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$7.9000 | Buy Now | |
DISTI #
426-TEL0143
|
Mouser Electronics | Antennas 600-6000MHz 5G Antenna RoHS: Compliant | 13 |
|
$7.9000 | Buy Now | |
DISTI #
DF-TEL0143
|
TME | Antenna, 2G,3G,4G,5G,LTE,UMTS,WiFi, 5dBi, 50Ω, 600÷6000Hz, SMA Min Qty: 1 | 5 |
|
$8.8500 / $10.0000 | Buy Now |