Part Details for TEL0149 by DFRobot
Overview of TEL0149 by DFRobot
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEL0149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8294
|
Newark | Ble Sensor Beacon Pack, 1.2-5.5Vdc, 5Pc, Silicon Manufacturer:-, Silicon Family Name:-, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:-, Kit Contents:Gravity Ble Sensor Beacon Pack X5, 4-Pin Connector X5 Rohs Compliant: Yes |Dfrobot TEL0149 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$21.6500 | Buy Now |
DISTI #
1738-TEL0149-ND
|
DigiKey | GRAVITY: BLE SENSOR BEACON PACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
29 In Stock |
|
$14.9000 | Buy Now |
DISTI #
426-TEL0149
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 Gravity: BLE Sensor Beacon Pack (5 PCS) RoHS: Compliant | 59 |
|
$14.9000 | Buy Now |
DISTI #
DF-TEL0149
|
TME | Module: communication, collecting data, Gravity, 1.2÷5.5VDC Min Qty: 1 | 0 |
|
$15.2800 / $16.8000 | RFQ |
DISTI #
C1S238200021965
|
Chip1Stop | Unclassified | 91 |
|
$17.4000 | Buy Now |