-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEMD1000
|
Avnet Americas | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R - Tape and Reel (Alt: TEMD1000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2916 / $0.3704 | Buy Now |
DISTI #
782-TEMD1000
|
Mouser Electronics | Photodiodes Reverse gullwing 790-1050nm +/-15 deg RoHS: Compliant | 36567 |
|
$0.2830 / $0.9700 | Buy Now |
|
Future Electronics | 940 nm ±15° Half Sensitivity Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2900 / $0.3050 | Buy Now |
|
Future Electronics | 940 nm ±15° Half Sensitivity Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2900 / $0.3050 | Buy Now |
|
Quest Components | SILICON PIN PHOTODIODE | 536 |
|
$0.3640 / $1.4000 | Buy Now |
DISTI #
TEMD1000
|
TTI | Photodiodes Reverse gullwing 790-1050nm +/-15 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2700 / $0.3010 | Buy Now |
DISTI #
TEMD1000
|
Avnet Americas | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R - Tape and Reel (Alt: TEMD1000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2916 / $0.3704 | Buy Now |
DISTI #
TEMD1000
|
TME | PIN photodiode, 1.9mm, Gull wing, SMD, 940nm, 790÷1050nm, 15° Min Qty: 1 | 0 |
|
$0.2720 / $0.8590 | RFQ |
DISTI #
TEMD1000
|
Avnet Americas | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R - Tape and Reel (Alt: TEMD1000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2916 / $0.3704 | Buy Now |
DISTI #
TEMD1000
|
Avnet Asia | Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin SMD T/R (Alt: TEMD1000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4375 / $0.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEMD1000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TEMD1000
Vishay Intertechnologies
PIN Photodiode, 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DAYLIGHT FILTER | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |