-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 25 V, SILICON, PIN DIODE, 5 X 4.24 MM, 1.12 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4, PIN Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEMD5080X01CT-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13294 In Stock |
|
$0.6565 / $1.8100 | Buy Now |
|
Bristol Electronics | 59248 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEMD5080X01
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEMD5080X01
Vishay Semiconductors
DIODE 25 V, SILICON, PIN DIODE, 5 X 4.24 MM, 1.12 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4, PIN Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.05 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 25 V | |
Reverse Voltage-Max | 25 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Surface Mount | YES |