-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ambient Light Sensor Photodiode PIN Chip 540nm 2-Pin SMD T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEMD5510FX01CT-ND
|
DigiKey | SENSOR PHOTODIODE 540NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2682 In Stock |
|
$0.8030 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEMD5510FX01
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEMD5510FX01
Vishay Semiconductors
Ambient Light Sensor Photodiode PIN Chip 540nm 2-Pin SMD T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | NO | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 540 nm | |
Reverse Breakdown Voltage-Min | 16 V | |
Reverse Voltage-Max | 16 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 4.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |