Part Details for TEMT1030 by Telefunken Microelectronics Gmbh
Overview of TEMT1030 by Telefunken Microelectronics Gmbh
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEMT1030
TEMT1030 CAD Models
TEMT1030 Part Data Attributes
|
TEMT1030
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TEMT1030
Telefunken Microelectronics Gmbh
Photo Transistor, 950nm, 0.05A I(C),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 950 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |