Part Details for TEP-225K-6S by Eaton Cutler-Hammer
Overview of TEP-225K-6S by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT21BD72A225KE13K | Murata Manufacturing Co Ltd | 0805 (2012M) X7T (EIA) 100Vdc 2.2μF±10% | |
GRT21BD71H225KE13K | Murata Manufacturing Co Ltd | 0805 (2012M) X7T (EIA) 50Vdc 2.2μF±10% | |
KRM21FD72A225KFA1L | Murata Manufacturing Co Ltd | X7T (EIA) 100Vdc 2.2μF±10% |
Price & Stock for TEP-225K-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90,061.8700 / $92,825.7500 | Buy Now |