Part Details for TEP0524PLC by Rectron Semiconductor
Overview of TEP0524PLC by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP0524PLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25931328
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 12Vc 10-Pin DFN T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 1722 | Americas - 3000 |
|
$0.0780 / $0.0846 | Buy Now |
|
Quest Components | 120W, UNIDIRECTIONAL, SILICON, TVS DIODE | 10 |
|
Buy Now | |
DISTI #
C1S421100054122
|
Chip1Stop | ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN T/R RoHS: Compliant | 3000 |
|
$0.0917 / $0.1340 | Buy Now |
Part Details for TEP0524PLC
TEP0524PLC CAD Models
TEP0524PLC Part Data Attributes
|
TEP0524PLC
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TEP0524PLC
Rectron Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |