Part Details for TEP335K050CCS by Kyocera AVX Components
Overview of TEP335K050CCS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP335K050CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5856
|
Newark | Tantalum Radial/Bulk Rohs Compliant: Yes |Kyocera Avx TEP335K050CCS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 | Buy Now |
DISTI #
478-TEP335K050CCSTR-ND
|
DigiKey | CAP TANT RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5160 | Buy Now |
DISTI #
TEP335K050CCS
|
Avnet Americas | Cap Tant Solid 3.3uF 50V 10% (6 X 11.5mm) Radial 5mm 3 Ohm 125°C Bulk - Bulk (Alt: TEP335K050CCS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5077 / $0.5812 | Buy Now |
DISTI #
581-TEP335K050CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 3.3uF 10% RoHS: Not Compliant | 0 |
|
$0.4300 / $1.2700 | Order Now |
DISTI #
TEP335K050CCS
|
Avnet Americas | Cap Tant Solid 3.3uF 50V 10% (6 X 11.5mm) Radial 5mm 3 Ohm 125°C Bulk - Bulk (Alt: TEP335K050CCS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5077 / $0.5812 | Buy Now |
Part Details for TEP335K050CCS
TEP335K050CCS CAD Models
TEP335K050CCS Part Data Attributes:
|
TEP335K050CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TEP335K050CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2424 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TEP335K050CCS
This table gives cross-reference parts and alternative options found for TEP335K050CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP335K050CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP335K050FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TEP335K050CCS vs TAP335K050FCS |
TEP335K050CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TEP335K050CCS vs TEP335K050CRS |
TEP335K050CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TEP335K050CCS vs TEP335K050CRW |