Part Details for TEPS45F24 by Cosel USA Inc
Overview of TEPS45F24 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEPS45F24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-TEPS45F24-ND
|
DigiKey | AC/DC PS (OPEN FRAME) Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.9000 | Buy Now |
DISTI #
436-TEPS45F24
|
Mouser Electronics | Switching Power Supplies AC/DC Power Supply 45W 24V 1.9A Pin Type RoHS: Compliant | 20 |
|
$59.1100 / $69.6700 | Buy Now |
DISTI #
74893342
|
RS | Power Supply, AC-DC, 45W, 85-264Vin, 24Vout, 1.9A, Pin Type, TEPS Series | Cosel U.S.A. Inc. TEPS45F24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9600 / $71.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.3000 | Buy Now |
|
Neutron USA | AC-DC Power Supply, 45W 24VDC 1.9A, Open Frame, DIP, In: 85-264VAC | 20 |
|
$165.4800 | Buy Now |
Part Details for TEPS45F24
TEPS45F24 CAD Models
TEPS45F24 Part Data Attributes:
|
TEPS45F24
Cosel USA Inc
Buy Now
|
Compare Parts:
TEPS45F24
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |