Part Details for TEPSLB20J107M(45)8R by TOKIN Corporation
Overview of TEPSLB20J107M(45)8R by TOKIN Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEPSLB20J107M(45)8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36531792
|
Verical | Cap Tant Polymer 100uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 1901 | Americas - 3400 |
|
$0.2128 / $0.2351 | Buy Now |
DISTI #
36530245
|
Verical | Cap Tant Polymer 100uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 334 Package Multiple: 1 | Americas - 3000 |
|
$0.2128 / $0.2351 | Buy Now |
|
Quest Components | 5120 |
|
$0.2625 / $0.7500 | Buy Now | |
DISTI #
C1S749900119154
|
Chip1Stop | Capacitor Tantalum Polymer RoHS: Compliant Container: Cut Tape | 46 |
|
$0.2890 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 3400 |
|
$0.1500 / $0.1610 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 3000 |
|
$0.1500 / $0.1610 | Buy Now |
Part Details for TEPSLB20J107M(45)8R
TEPSLB20J107M(45)8R CAD Models
TEPSLB20J107M(45)8R Part Data Attributes
|
TEPSLB20J107M(45)8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEPSLB20J107M(45)8R
TOKIN Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Manufacturer Series | PS/L | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1374 mA | |
Series | PSL(B2,6.3V) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |