Part Details for TEPSLB30G476M8R by NEC Electronics Group
Overview of TEPSLB30G476M8R by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEPSLB30G476M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ULTRA LOW ESR CAPACITOR Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411 RoHS: Compliant | Europe - 7060 |
|
RFQ |
Part Details for TEPSLB30G476M8R
TEPSLB30G476M8R CAD Models
TEPSLB30G476M8R Part Data Attributes:
|
TEPSLB30G476M8R
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
TEPSLB30G476M8R
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1411
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | PS/L | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1500 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND |
Alternate Parts for TEPSLB30G476M8R
This table gives cross-reference parts and alternative options found for TEPSLB30G476M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEPSLB30G476M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520T476M4ASE070 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TEPSLB30G476M8R vs T520T476M4ASE070 |
T520T476M4ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TEPSLB30G476M8R vs T520T476M4ATE070 |
NTP476M4TRB2(80) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | TEPSLB30G476M8R vs NTP476M4TRB2(80) |
T520T476M004ASE070 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TEPSLB30G476M8R vs T520T476M004ASE070 |
T520T476M4AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TEPSLB30G476M8R vs T520T476M4AHE070 |
T520T476M004ASE070C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TEPSLB30G476M8R vs T520T476M004ASE070C-7280 |