Part Details for TEZ 0,51/D 230/24V by Breve Tufvassons sp z o o
Overview of TEZ 0,51/D 230/24V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEZ 0,51/D 230/24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEZ0.51/D/24V
|
TME | Transformer: encapsulated, 0.5VA, 230VAC, 24V, PCB, IP00, A: 28mm Min Qty: 1 | 158 |
|
$2.4000 / $3.3600 | Buy Now |