Part Details for TEZ16/D230/7.5-7.5V by Breve Tufvassons sp z o o
Overview of TEZ16/D230/7.5-7.5V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
READ2304GSN#GC0 | Renesas Electronics Corporation | High Drivability and High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier, VIO ≤±6mV, SR=8V/μs , GBW=6MHz | |
READ2303GSP#GC0 | Renesas Electronics Corporation | Ultra-Small Low Voltage Drive Input Output Full Range CMOS Dual Operational Amplifier, VIO ≤±6mV, SR=0.35V/μs, GBW=550kHz | |
READ2302GSP#GC0 | Renesas Electronics Corporation | High Drivability & High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier |
Price & Stock for TEZ16/D230/7.5-7.5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEZ16/D/7.5-7.5V
|
TME | Transformer: encapsulated, 16VA, 230VAC, 7.5V, 7.5V, 1066.6mA, PCB Min Qty: 1 | 20 |
|
$7.7200 / $9.5500 | Buy Now |