Part Details for TEZ16/D400/12V by Breve Tufvassons sp z o o
Overview of TEZ16/D400/12V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEZ16/D400/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEZ16/D400/12V
|
TME | Transformer: encapsulated, 16VA, 400VAC, 12V, 1333.3mA, PCB, IP00 Min Qty: 1 | 4 |
|
$8.4200 / $10.4100 | Buy Now |