Part Details for TEZ2/D110/9V by Breve Tufvassons sp z o o
Overview of TEZ2/D110/9V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEZ2/D110/9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEZ2/110/9V
|
TME | Transformer: encapsulated, 2VA, 110VAC, 9V, PCB, IP00, A: 28mm Min Qty: 1 | 115 |
|
$3.1200 / $3.8400 | Buy Now |