There are no models available for this part yet.
Overview of TEZ2.1/D230/9V by Breve Tufvassons sp z o o
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
READ2304GSN#GC0 | Renesas Electronics Corporation | High Drivability and High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier, VIO ≤±6mV, SR=8V/μs , GBW=6MHz | |
READ2303GSP#GC0 | Renesas Electronics Corporation | Ultra-Small Low Voltage Drive Input Output Full Range CMOS Dual Operational Amplifier, VIO ≤±6mV, SR=0.35V/μs, GBW=550kHz | |
READ2302GSP#GC0 | Renesas Electronics Corporation | High Drivability & High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier |
Price & Stock for TEZ2.1/D230/9V by Breve Tufvassons sp z o o
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEZ2.1/D/9V
|
TME | Transformer: encapsulated, 2.1VA, 230VAC, 9V, 233mA, PCB, IP00, TEZ Min Qty: 1 | 16 |
|
$2.5100 / $3.3700 | Buy Now |