Part Details for TEZ3.0/D230/15V TA40 by Breve Tufvassons sp z o o
Overview of TEZ3.0/D230/15V TA40 by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5290YRMZ50 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD5290YRMZ100 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD7376ARUZ50-REEL7 | Analog Devices | +/-15V DIGITAL POTENTIOMETERS |
Price & Stock for TEZ3.0/D230/15V TA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEZ3/D/15V-TA40
|
TME | Transformer: encapsulated, 3VA, 230VAC, 15V, 200mA, PCB, IP00, TEZ Min Qty: 1 | 179 |
|
$3.1500 / $3.7500 | Buy Now |