Part Details for TEZ4.5/D230/12V by Breve Tufvassons sp z o o
Overview of TEZ4.5/D230/12V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for TEZ4.5/D230/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEZ4.5/D/12V
|
TME | Transformer: encapsulated, 4.5VA, 230VAC, 12V, 375mA, PCB, IP00 Min Qty: 1 | 97 |
|
$3.9000 / $4.6500 | Buy Now |