Part Details for TEZ4.5/D230/6-6V by Breve Tufvassons sp z o o
Overview of TEZ4.5/D230/6-6V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEZ4.5/D230/6-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEZ4.5/D/6-6V
|
TME | Transformer: encapsulated, 4.5VA, 230VAC, 6V, 6V, 375mA, 375mA, PCB Min Qty: 1 | 53 |
|
$3.6700 / $4.3800 | Buy Now |