Part Details for TF4071BJ by Texas Instruments
Overview of TF4071BJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for TF4071BJ
TF4071BJ CAD Models
TF4071BJ Part Data Attributes:
|
TF4071BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TF4071BJ
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT OR,CMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TF4071BJ
This table gives cross-reference parts and alternative options found for TF4071BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF4071BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4071BF | Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125 | Texas Instruments | TF4071BJ vs CD4071BF |
CD4071BF3A | Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125 | Texas Instruments | TF4071BJ vs CD4071BF3A |
CD4071BF3A | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | TF4071BJ vs CD4071BF3A |
CD4071BF | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Intersil Corporation | TF4071BJ vs CD4071BF |
CD4071BMJ/883 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | TF4071BJ vs CD4071BMJ/883 |
CD4071BFB | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | TF4071BJ vs CD4071BFB |
CD4071BMJ | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TF4071BJ vs CD4071BMJ |
CD4071BD | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | TF4071BJ vs CD4071BD |
M38510/17101BCA | Military, 4-ch 2-input 3-V to 18-V OR gate 14-CDIP -55 to 125 | Texas Instruments | TF4071BJ vs M38510/17101BCA |
CD4071BD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | TF4071BJ vs CD4071BD |