Part Details for TFAK55 by Siemens
Overview of TFAK55 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFAK55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-TFAK55-ND
|
DigiKey | VB SW T FUSE ADAPTER KIT 600V 40 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$219.8100 | Buy Now |
DISTI #
982-TFAK55
|
Mouser Electronics | Fuse Holder Accessories VB SW T FUSE ADAPTER KIT 600V 400A | 0 |
|
$216.7200 / $245.9500 | Order Now |
DISTI #
71301899
|
RS | VB SW T FUSE ADAPTER KIT 600V 400A | Siemens TFAK55 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$188.1200 / $235.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$186.7300 / $200.5600 | Buy Now |