Part Details for TFC80 by Eaton Bussmann
Overview of TFC80 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFC80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0906
|
Newark | 80A 1500V Ac 660V Dc Bs88 Fuse |Eaton Bussmann TFC80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$793.6400 / $966.6100 | Buy Now |
DISTI #
TFC80-ND
|
DigiKey | FUSE 80A 1500V AC 660V DC BS88 Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$934.9600 | Buy Now |
DISTI #
71462333
|
RS | Fuse Industrial 80A 1500V AC 660V DC BS88 FUSE | Bussmann by Eaton TFC80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$819.3400 / $910.3800 | RFQ |
DISTI #
000000000003884724
|
Sager | Specialty Fuses 80A 1500V AC 660V DC BS88 FUSE | 0 |
|
Buy Now |