TFCR0201-20W-C-75R0FT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.05W, 75ohm, 15V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of TFCR0201-20W-C-75R0FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FA2707-BL Coilcraft Inc SMPS Transformer, 20W
FA2706-BL Coilcraft Inc SMPS Transformer, 20W
S5069-A Coilcraft Inc SMPS Transformer, 20W

Price & Stock for TFCR0201-20W-C-75R0FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR0201-20W-C-75R0FT
Venkel Ltd. Thin Film CR, 0201, 1/20W, �50PPM, 75R, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for TFCR0201-20W-C-75R0FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR0201-20W-C-75R0FT by VENKEL LTD

TFCR0201-20W-C-75R0FT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. TFCR0201-20W-C-75R0FT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.05W, 75ohm, 15V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TFCR0201-20W-C-75R0FT

This table gives cross-reference parts and alternative options found for TFCR0201-20W-C-75R0FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0201-20W-C-75R0FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN731HTTB75R0F50 RES,SMT,THIN FILM,75 OHMS,15WV,1% +/-TOL,-50,50PPM TC,0201 CASE KOA Corporation TFCR0201-20W-C-75R0FT vs RN731HTTB75R0F50
RN731HLTB75R0F50 RES,SMT,THIN FILM,75 OHMS,15WV,1% +/-TOL,-50,50PPM TC,0201 CASE KOA Corporation TFCR0201-20W-C-75R0FT vs RN731HLTB75R0F50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR0201-20W-C-75R0FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR0201-20W-C-75R0FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR0201-20W-C-75R0FT would you like to use for your alert(s)?
  • Please alert me when TFCR0201-20W-C-75R0FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR0201-20W-C-75R0FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR0201-20W-C-75R0FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR0201-20W-C-75R0FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR0201-20W-C-75R0FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR0201-20W-C-75R0FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: