TFCR0402-16W-C-1003BT-1K
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of TFCR0402-16W-C-1003BT-1K by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR0402-16W-C-1003BT-1K by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR0402-16W-C-1003BT-1K
Venkel Ltd. Thin Film CR, 0402, 1/16W, �50PPM, 100K, �0.1% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for TFCR0402-16W-C-1003BT-1K by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR0402-16W-C-1003BT-1K by VENKEL LTD

TFCR0402-16W-C-1003BT-1K
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. TFCR0402-16W-C-1003BT-1K
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for TFCR0402-16W-C-1003BT-1K

This table gives cross-reference parts and alternative options found for TFCR0402-16W-C-1003BT-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0402-16W-C-1003BT-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC10C104BTH Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc TFCR0402-16W-C-1003BT-1K vs RNC10C104BTH
TC02H104BT Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd TFCR0402-16W-C-1003BT-1K vs TC02H104BT
CTTFR0402BTD1003 RESISTOR, THIN FILM, 0.0625W, 0.1%, 50ppm, 100000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Central Technologies TFCR0402-16W-C-1003BT-1K vs CTTFR0402BTD1003
TC02H104BB Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd TFCR0402-16W-C-1003BT-1K vs TC02H104BB
CRT0402-AZ-1003GLF Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc TFCR0402-16W-C-1003BT-1K vs CRT0402-AZ-1003GLF
TC02H104BC Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd TFCR0402-16W-C-1003BT-1K vs TC02H104BC
CTTFR0402BTDY1003 RESISTOR, THIN FILM, 0.0625W, 0.1%, 50ppm, 100000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Central Technologies TFCR0402-16W-C-1003BT-1K vs CTTFR0402BTDY1003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR0402-16W-C-1003BT-1K by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR0402-16W-C-1003BT-1K by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR0402-16W-C-1003BT-1K would you like to use for your alert(s)?
  • Please alert me when TFCR0402-16W-C-1003BT-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR0402-16W-C-1003BT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR0402-16W-C-1003BT-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR0402-16W-C-1003BT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR0402-16W-C-1003BT-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR0402-16W-C-1003BT-1K by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: