-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 104000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0402-16W-C-1043CT
|
Venkel Ltd. | Thin Film CR, 0402, 1/16W, �50PPM, 104K , �0.25% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0402-16W-C-1043CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0402-16W-C-1043CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.063W, 104000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 104000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for TFCR0402-16W-C-1043CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0402-16W-C-1043CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0402104KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 104000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | TFCR0402-16W-C-1043CT vs CAR0402104KOHMS0.25%50PPM |
AR02CTRC2Y1043 | Fixed Resistor, Thin Film, 0.0625W, 104000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TFCR0402-16W-C-1043CT vs AR02CTRC2Y1043 |
SF04T1043CTL | Fixed Resistor, Thin Film, 0.0625W, 104000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TFCR0402-16W-C-1043CT vs SF04T1043CTL |
AR02CPC2Y1043 | Fixed Resistor, Thin Film, 0.0625W, 104000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TFCR0402-16W-C-1043CT vs AR02CPC2Y1043 |
AR02CTRC2Y1043N | Fixed Resistor, Thin Film, 0.0625W, 104000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | TFCR0402-16W-C-1043CT vs AR02CTRC2Y1043N |
RN73G1E1043C | Fixed Resistor, Thin Film, 0.0625W, 104000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | TFCR0402-16W-C-1043CT vs RN73G1E1043C |
AR0402104K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 104000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | TFCR0402-16W-C-1043CT vs AR0402104K+-0.25%TCR50 |
RN73G1EB1043C | Fixed Resistor, Thin Film, 0.0625W, 104000ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | TFCR0402-16W-C-1043CT vs RN73G1EB1043C |
PCF-W0402LF-02-1043-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 104000ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | TT Electronics Resistors | TFCR0402-16W-C-1043CT vs PCF-W0402LF-02-1043-C-P-LT |