TFCR0402-16W-C-1102BT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of TFCR0402-16W-C-1102BT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR0402-16W-C-1102BT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR0402-16W-C-1102BT
Venkel Ltd. Thin Film CR, 0402, 1/16W, �50PPM, 11K, �0.1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for TFCR0402-16W-C-1102BT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR0402-16W-C-1102BT by VENKEL LTD

TFCR0402-16W-C-1102BT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
11000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. TFCR0402-16W-C-1102BT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TFCR0402-16W-C-1102BT

This table gives cross-reference parts and alternative options found for TFCR0402-16W-C-1102BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0402-16W-C-1102BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0402TC50Y11K+-0.1% Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc TFCR0402-16W-C-1102BT vs PRC0402TC50Y11K+-0.1%
RNCS0402BKC11K0 Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc TFCR0402-16W-C-1102BT vs RNCS0402BKC11K0
TC02H113AT Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd TFCR0402-16W-C-1102BT vs TC02H113AT
TC0250B1102T5E Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TFCR0402-16W-C-1102BT vs TC0250B1102T5E
CAR040211KOHMS0.05%50PPM Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, Riedon TFCR0402-16W-C-1102BT vs CAR040211KOHMS0.05%50PPM
TC0250B1102E5E Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TFCR0402-16W-C-1102BT vs TC0250B1102E5E
RN73G1ETP1102B Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, MERITEK Electronics Corporation TFCR0402-16W-C-1102BT vs RN73G1ETP1102B
TC02H1102AC Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd TFCR0402-16W-C-1102BT vs TC02H1102AC
RNCS0402BTC11K0 Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc TFCR0402-16W-C-1102BT vs RNCS0402BTC11K0
RN73G1EB1102A Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation TFCR0402-16W-C-1102BT vs RN73G1EB1102A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR0402-16W-C-1102BT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR0402-16W-C-1102BT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR0402-16W-C-1102BT would you like to use for your alert(s)?
  • Please alert me when TFCR0402-16W-C-1102BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR0402-16W-C-1102BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR0402-16W-C-1102BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR0402-16W-C-1102BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR0402-16W-C-1102BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR0402-16W-C-1102BT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: