-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFCR0603-10W-E-1003FT
|
Venkel Ltd. | Thin Film CR, 0603, 1/10W, �25PPM, 100K, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR0603-10W-E-1003FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0603-10W-E-1003FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TFCR0603-10W-E-1003FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0603-10W-E-1003FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325F1003T4E | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TFCR0603-10W-E-1003FT vs TC0325F1003T4E |
CAR0603100KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | TFCR0603-10W-E-1003FT vs CAR0603100KOHMS1%25PPM |
AR03FBC1003N | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | TFCR0603-10W-E-1003FT vs AR03FBC1003N |
RN73F1JB1003F | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | TFCR0603-10W-E-1003FT vs RN73F1JB1003F |
NTR06F1003CTRF | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TFCR0603-10W-E-1003FT vs NTR06F1003CTRF |
WF06U1003FTL | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | TFCR0603-10W-E-1003FT vs WF06U1003FTL |
RT0603F100325PPM | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | TFCR0603-10W-E-1003FT vs RT0603F100325PPM |
CPF0603F100KE1 | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | TFCR0603-10W-E-1003FT vs CPF0603F100KE1 |
TC0325F1003E5E | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TFCR0603-10W-E-1003FT vs TC0325F1003E5E |
AS73F1JT1003F | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | TFCR0603-10W-E-1003FT vs AS73F1JT1003F |