Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
1 listing
)
Number of FFF Equivalents: (
8 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Datasheet
CLF1G0060S-10
Rochester Electronics LLC
CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10
Rochester Electronics LLC
CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10
Rochester Electronics
TM-10 - 10W Broadband RF power GaN HEMT (Custom)
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Want to compare parts?
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 510000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
PRC0805TTC25X510K+-1% - Precision Resistive Products Inc
PRC0805TTC25W510K+-1% - Precision Resistive Products Inc
TFCR0805-8W-E-5103FT - VENKEL LTD
PRC0805TC25W510K+-1% - Precision Resistive Products Inc
RN73F2A5103F - MERITEK Electronics Corporation
CPF0805F510KE1 - TE Connectivity
AR05FBC5103 - Viking Tech Corp
NTR10F5103CTRF - NIC Components Corp
This table gives cross-reference parts and alternative options found for TFCR0805-10W-E-5103FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-10W-E-5103FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
PRC0805TTC25X510K+-1%
Fixed Resistor, Thin Film, 0.1W, 510000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805,
Precision Resistive Products Inc
TFCR0805-10W-E-5103FT vs PRC0805TTC25X510K+-1%
PRC0805TTC25W510K+-1%
Fixed Resistor, Thin Film, 0.125W, 510000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805,
Precision Resistive Products Inc
TFCR0805-10W-E-5103FT vs PRC0805TTC25W510K+-1%
TFCR0805-8W-E-5103FT
Fixed Resistor, Thin Film, 0.125W, 510000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
VENKEL LTD
TFCR0805-10W-E-5103FT vs TFCR0805-8W-E-5103FT
PRC0805TC25W510K+-1%
Fixed Resistor, Thin Film, 0.125W, 510000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805,
Precision Resistive Products Inc
TFCR0805-10W-E-5103FT vs PRC0805TC25W510K+-1%
RN73F2A5103F
Fixed Resistor, Thin Film, 0.1W, 510000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805,
MERITEK Electronics Corporation
TFCR0805-10W-E-5103FT vs RN73F2A5103F
CPF0805F510KE1
Fixed Resistor, Thin Film, 0.1W, 510000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity
TFCR0805-10W-E-5103FT vs CPF0805F510KE1
AR05FBC5103
Fixed Resistor, Thin Film, 0.1W, 510000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Viking Tech Corp
TFCR0805-10W-E-5103FT vs AR05FBC5103
NTR10F5103CTRF
Fixed Resistor, Thin Film, 0.1W, 510000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
NIC Components Corp
TFCR0805-10W-E-5103FT vs NTR10F5103CTRF