TFCR1206-8W-C-2204BT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of TFCR1206-8W-C-2204BT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR1206-8W-C-2204BT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # TFCR1206-8W-C-2204BT
Venkel Ltd. Thin Film CR, 1206, 1/8W, �50PPM, 2.2M, �0.1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for TFCR1206-8W-C-2204BT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFCR1206-8W-C-2204BT by VENKEL LTD

TFCR1206-8W-C-2204BT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
2200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TFCR1206-8W-C-2204BT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TFCR1206-8W-C-2204BT

This table gives cross-reference parts and alternative options found for TFCR1206-8W-C-2204BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1206-8W-C-2204BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF1206BKC2M20 Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc TFCR1206-8W-C-2204BT vs RNCF1206BKC2M20
CRT1206-BZ-2204ELF Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Bourns Inc TFCR1206-8W-C-2204BT vs CRT1206-BZ-2204ELF
RNCF1206BTC2M20 Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc TFCR1206-8W-C-2204BT vs RNCF1206BTC2M20
PRC1206TC50W2.2M+-0.1% Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc TFCR1206-8W-C-2204BT vs PRC1206TC50W2.2M+-0.1%
NTR12B2204DTR1KF Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp TFCR1206-8W-C-2204BT vs NTR12B2204DTR1KF
RN73G2BTD2204B Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, MERITEK Electronics Corporation TFCR1206-8W-C-2204BT vs RN73G2BTD2204B
PRC1206TTC50W2.2M+-0.1% Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc TFCR1206-8W-C-2204BT vs PRC1206TTC50W2.2M+-0.1%
CPF1206B2M2C Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity TFCR1206-8W-C-2204BT vs CPF1206B2M2C
AR06BTD2204N Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Viking Tech Corp TFCR1206-8W-C-2204BT vs AR06BTD2204N
NTR12B2204DTRF Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp TFCR1206-8W-C-2204BT vs NTR12B2204DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR1206-8W-C-2204BT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR1206-8W-C-2204BT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR1206-8W-C-2204BT would you like to use for your alert(s)?
  • Please alert me when TFCR1206-8W-C-2204BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR1206-8W-C-2204BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR1206-8W-C-2204BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR1206-8W-C-2204BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR1206-8W-C-2204BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR1206-8W-C-2204BT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: