-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1026 |
|
RFQ | ||
DISTI #
TFCR1206-8W-E-20R0FT
|
Venkel Ltd. | Thin Film CR, 1206, 1/8W, �25PPM, 20R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFCR1206-8W-E-20R0FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR1206-8W-E-20R0FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for TFCR1206-8W-E-20R0FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1206-8W-E-20R0FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TC25W20R+-1% | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | TFCR1206-8W-E-20R0FT vs PRC1206TC25W20R+-1% |
NTR12F20R0CTR1KF | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | TFCR1206-8W-E-20R0FT vs NTR12F20R0CTR1KF |
TC0625F200JECE | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TFCR1206-8W-E-20R0FT vs TC0625F200JECE |
NTRA12F20R0CTRQYF | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TFCR1206-8W-E-20R0FT vs NTRA12F20R0CTRQYF |
CAR120620OHMS1%25PPM | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | TFCR1206-8W-E-20R0FT vs CAR120620OHMS1%25PPM |
RN12F20R0CT5-25 | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | TFCR1206-8W-E-20R0FT vs RN12F20R0CT5-25 |
CPF1206F20RE1 | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TFCR1206-8W-E-20R0FT vs CPF1206F20RE1 |
RN73F2BB20R0F | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TFCR1206-8W-E-20R0FT vs RN73F2BB20R0F |
PRC1206TTC25W20R+-1% | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | TFCR1206-8W-E-20R0FT vs PRC1206TTC25W20R+-1% |
CPF1206F20RE | Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | TFCR1206-8W-E-20R0FT vs CPF1206F20RE |