Datasheets
TFCR2010-4W-E-1450DT-1K by: VENKEL LTD

Fixed Resistor, Thin Film, 0.25W, 145ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP

Part Details for TFCR2010-4W-E-1450DT-1K by VENKEL LTD

Overview of TFCR2010-4W-E-1450DT-1K by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR2010-4W-E-1450DT-1K

Part # Distributor Description Stock Price Buy
DISTI # TFCR2010-4W-E-1450DT-1K
Venkel Ltd. Thin Film CR, 2010, 1/4W, �25PPM, 145R, �0.5% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for TFCR2010-4W-E-1450DT-1K

TFCR2010-4W-E-1450DT-1K CAD Models

TFCR2010-4W-E-1450DT-1K Part Data Attributes

TFCR2010-4W-E-1450DT-1K VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR2010-4W-E-1450DT-1K VENKEL LTD Fixed Resistor, Thin Film, 0.25W, 145ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.9 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.4 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 145 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR2010-4W-E-1450DT-1K by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR2010-4W-E-1450DT-1K by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR2010-4W-E-1450DT-1K would you like to use for your alert(s)?
  • Please alert me when TFCR2010-4W-E-1450DT-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR2010-4W-E-1450DT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR2010-4W-E-1450DT-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR2010-4W-E-1450DT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR2010-4W-E-1450DT-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR2010-4W-E-1450DT-1K by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: