Part Details for TFPR10-22R-K by Telpod SA
Overview of TFPR10-22R-K by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFPR10-22R-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFPR10-22R-K
|
TME | Resistor: thick film, planar, THT, 22Ω, 10W, ±10%, -55÷170°C Min Qty: 20 | 0 |
|
$2.8000 | RFQ |