Part Details for TGA2526 by Qorvo
Overview of TGA2526 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGA2526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TGA2526
|
Mouser Electronics | RF Amplifier 2-20GHz LNA / Gain Block w/AGC RoHS: Compliant | 0 |
|
$55.4200 | Order Now |
Part Details for TGA2526
TGA2526 CAD Models
TGA2526 Part Data Attributes
|
TGA2526
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGA2526
Qorvo
Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.09 X 1.35, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 22 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for TGA2526
This table gives cross-reference parts and alternative options found for TGA2526. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA2526, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA2513 | Wide Band Low Power Amplifier, 2000MHz Min, 23000MHz Max, 1 Func, 0.082 X 0.053 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-5 | TriQuint Semiconductor | TGA2526 vs TGA2513 |
AMMC-6408-W50 | Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, DIE-10 | Broadcom Limited | TGA2526 vs AMMC-6408-W50 |
TGA8300-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, GAAS, CHIP | TriQuint Semiconductor | TGA2526 vs TGA8300-SCC |
FMA246-000SQ | Wide Band Low Power Amplifier, 8000MHz Min, 14000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-12 | RF Micro Devices Inc | TGA2526 vs FMA246-000SQ |
TGA2513-SM | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-12 | TriQuint Semiconductor | TGA2526 vs TGA2513-SM |
FMA3058-000 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-7 | RF Micro Devices Inc | TGA2526 vs FMA3058-000 |
AMMC-6333-W50 | Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 | Broadcom Limited | TGA2526 vs AMMC-6333-W50 |
FMA3058-000SQ | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-7 | Qorvo | TGA2526 vs FMA3058-000SQ |
AMMC-6333-W10 | Wide Band Medium Power Amplifier, 18000MHz Min, 33000MHz Max, 1 Func, 0.100 X 0.051 INCH, DIE-9 | Broadcom Limited | TGA2526 vs AMMC-6333-W10 |
RMPA27000 | Wide Band Medium Power Amplifier, 27000MHz Min, 29000MHz Max, 1 Func, GAAS, 4 X 2.98 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | TGA2526 vs RMPA27000 |