Part Details for TGHDX5R00JE by Ohmite Mfg Co
Overview of TGHDX5R00JE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGHDX5R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1075
|
Newark | Res, 5R, 100W, Wire Leaded, Thick Film, Resistance:5Ohm, Product Range:Tghd Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/K, Qualification:-Rohs Compliant: Yes |Ohmite TGHDX5R00JE Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
273-TGHDX5R00JE-ND
|
DigiKey | 100W SOT227 5 OHMS 5% Min Qty: 20 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.1670 | Buy Now |
DISTI #
588-TGHDX5R00JE
|
Mouser Electronics | Planar Resistors - Chassis Mount 100W 5 OHMS 5% RoHS: Compliant | 0 |
|
$23.1700 / $27.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0600 / $22.8700 | Buy Now |
DISTI #
TGHDX5R00JE
|
TTI | Planar Resistors - Chassis Mount 100W 5 OHMS 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 20 In Stock |
|
$24.3500 | Buy Now |
DISTI #
4015920
|
element14 Asia-Pacific | RES, 5R, 5%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$24.0348 / $34.6234 | Buy Now |
DISTI #
4015920
|
Farnell | RES, 5R, 5%, 0.1W, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 6 |
|
$27.1971 / $32.3685 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.0600 / $22.8700 | Buy Now |
Part Details for TGHDX5R00JE
TGHDX5R00JE CAD Models
TGHDX5R00JE Part Data Attributes:
|
TGHDX5R00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHDX5R00JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 100W, 5ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDIUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25.5 mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 100 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for TGHDX5R00JE
This table gives cross-reference parts and alternative options found for TGHDX5R00JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGHDX5R00JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGHDV5R00JE | Fixed Resistor, Metal Glaze/thick Film, 100W, 5ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, | Ohmite Mfg Co | TGHDX5R00JE vs TGHDV5R00JE |