There are no models available for this part yet.
Overview of TGL34-62CA by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4062C-A | Renesas Electronics Corporation | Operational Amplifiers, , / |
Price & Stock for TGL34-62CA by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-TGL34-62CA-ND
|
DigiKey | TVS DIODE 53VWM 85VC DO-213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0663 | Buy Now | |
DISTI #
637-TGL34-62CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, MiniMelf, 150C, 150W, Unidir RoHS: Compliant | 0 |
|
$0.0620 / $0.3800 | Order Now | |
Onlinecomponents.com | TVS Diode - MiniMelf - 53V - 150W - Unidirectional RoHS: Compliant | 0 |
|
$0.0373 / $0.0503 | Buy Now | ||
DISTI #
TGL34-62CA-DIO
|
TME | Diode: TVS, 150W, 62V, 1.7A, bidirectional, ±5%, MiniMELF plastic Min Qty: 5 | 25 |
|
$0.0502 / $0.1240 | Buy Now |
CAD Models for TGL34-62CA by Diotec Semiconductor AG
Part Data Attributes for TGL34-62CA by Diotec Semiconductor AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-213AA
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
65.1 V
|
Breakdown Voltage-Min
|
58.9 V
|
Breakdown Voltage-Nom
|
62 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
85 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
150 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
53 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
5
|
Alternate Parts for TGL34-62CA
This table gives cross-reference parts and alternative options found for TGL34-62CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL34-62CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGL34-62CA | Transient Suppressor, | EIC Semiconductor Inc | TGL34-62CA vs TGL34-62CA |
Related Parts for TGL34-62CA
-
TGL34-68Transient Suppressors
-
TC1240AECHTRSwitching Regulator or Controllers
-
THS4500CDGNOperational Amplifiers
-
TC1232EOE713Power Management Circuits
-
TB5D1MDRLine Driver or Receivers
-
TFCGF5SP0040YSnap Acting/Limit Switches
-
TAS5414TDKDRMQ1Audio/Video Amplifiers
-
TC4432EOAMOSFET Drivers
-
THBT27011DTelecom Protection Circuits