TGL41-100C
Description: Trans Voltage Suppressor Diode, 500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB

Overview of TGL41-100C by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
Q4100-C Coilcraft Inc RF inductor, tunable, not RoHS

CAD Models for TGL41-100C by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGL41-100C by Microsemi Corporation

TGL41-100C
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
110 V
Breakdown Voltage-Min
90 V
Case Connection
ISOLATED
Clamping Voltage-Max
144 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
81 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. TGL41-100C
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB
    VS

Alternate Parts for TGL41-100C

This table gives cross-reference parts and alternative options found for TGL41-100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TGL41-100CE3 Trans Voltage Suppressor Diode, 500W, 81V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, Microsemi Corporation TGL41-100C vs TGL41-100CE3
Part Number Description Manufacturer Compare
P4SMAJ78CA Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components TGL41-100C vs P4SMAJ78CA
SMAJ78CA Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 Rectron Semiconductor TGL41-100C vs SMAJ78CA
SMAJ78CA-13-F Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated TGL41-100C vs SMAJ78CA-13-F
SMAJ78CA-E3/5A Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies TGL41-100C vs SMAJ78CA-E3/5A
SMAJ78CA Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC World Products Inc TGL41-100C vs SMAJ78CA
TGL41-100CA Trans Voltage Suppressor Diode, 500W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB Microsemi Corporation TGL41-100C vs TGL41-100CA
SMAJ78CA Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN Lite-On Semiconductor Corporation TGL41-100C vs SMAJ78CA
SMAJ78CA Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN MERITEK Electronics Corporation TGL41-100C vs SMAJ78CA
SMAJ78CA Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components TGL41-100C vs SMAJ78CA
P4SMAJ78CA Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 World Products Inc TGL41-100C vs P4SMAJ78CA

Related Parts for TGL41-100C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGL41-100C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGL41-100C by Microsemi Corporation

Select Manufacturer
Which Manufacturer of TGL41-100C would you like to use for your alert(s)?
  • Please alert me when TGL41-100C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGL41-100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGL41-100C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGL41-100C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGL41-100C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGL41-100C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: