Part Details for TGL41-110 by Vishay Intertechnologies
Overview of TGL41-110 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGL41-110
TGL41-110 CAD Models
TGL41-110 Part Data Attributes
|
TGL41-110
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TGL41-110
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 89.2V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 110 V | |
Clamping Voltage-Max | 158 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 89.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |