Datasheets
TGL41-82CA by:

Transient Suppressor,

Part Details for TGL41-82CA by EIC Semiconductor Inc

Overview of TGL41-82CA by EIC Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPC4082C-A Renesas Electronics Corporation Operational Amplifiers, , /
11828-2CA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Receptacle, 3.2mm HT 120 pin, with kapton tape.

Part Details for TGL41-82CA

TGL41-82CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TGL41-82CA Part Data Attributes

TGL41-82CA EIC Semiconductor Inc
Buy Now Datasheet
Compare Parts:
TGL41-82CA EIC Semiconductor Inc Transient Suppressor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD
Package Description MELF-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 86.1 V
Breakdown Voltage-Min 77.9 V
Breakdown Voltage-Nom 82 V
Case Connection ISOLATED
Clamping Voltage-Max 113 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-R2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 70.1 V
Reverse Current-Max 5 µA
Reverse Test Voltage 70.1 V
Surface Mount YES
Technology AVALANCHE
Terminal Form WRAP AROUND
Terminal Position END

TGL41-82CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGL41-82CA by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGL41-82CA by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of TGL41-82CA would you like to use for your alert(s)?
  • Please alert me when TGL41-82CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGL41-82CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGL41-82CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGL41-82CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGL41-82CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGL41-82CA by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: