TH3A105M035F6600
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1206, CHIP

Overview of TH3A105M035F6600 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TH3A105M035F6600 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # TH3A105M035F6600-ND
DigiKey CAP TANT 1UF 20% 35V 1206 Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $0.1912
$0.1912 Buy Now

CAD Models for TH3A105M035F6600 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TH3A105M035F6600 by Vishay Sprague

TH3A105M035F6600
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6600 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
110 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TH3A105M035F6600
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for TH3A105M035F6600

This table gives cross-reference parts and alternative options found for TH3A105M035F6600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3A105M035F6600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T498A105M035AME10K Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1206, KEMET Corporation TH3A105M035F6600 vs T498A105M035AME10K
T498A105M035ZGA10K Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, KEMET Corporation TH3A105M035F6600 vs T498A105M035ZGA10K
T498A105M035ZGE10K7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP KEMET Corporation TH3A105M035F6600 vs T498A105M035ZGE10K7280
T498A105M035ZTE10K Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation TH3A105M035F6600 vs T498A105M035ZTE10K
T498A105M035ZTA10K7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, KEMET Corporation TH3A105M035F6600 vs T498A105M035ZTA10K7280
T498A105M035ZTA10K Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, KEMET Corporation TH3A105M035F6600 vs T498A105M035ZTA10K
T498A105M035AME10K7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1206, KEMET Corporation TH3A105M035F6600 vs T498A105M035AME10K7280
TH3A105M035E6600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TH3A105M035F6600 vs TH3A105M035E6600
TH3A105M035D6600 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sprague TH3A105M035F6600 vs TH3A105M035D6600
TH3A105M035D6600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TH3A105M035F6600 vs TH3A105M035D6600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TH3A105M035F6600 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TH3A105M035F6600 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TH3A105M035F6600 would you like to use for your alert(s)?
  • Please alert me when TH3A105M035F6600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TH3A105M035F6600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TH3A105M035F6600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TH3A105M035F6600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TH3A105M035F6600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TH3A105M035F6600 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: