TH3C106K025E1100
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312, CHIP

Overview of TH3C106K025E1100 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TH3C106K025E1100 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # TH3C106K025E1100-ND
DigiKey CAP TANT 10UF 10% 25V 2312 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.3384
$0.3384 Buy Now

CAD Models for TH3C106K025E1100 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TH3C106K025E1100 by Vishay Sprague

TH3C106K025E1100
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1100 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0025 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
320 mA
Size Code
2512
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TH3C106K025E1100
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312, CHIP
    VS

Alternate Parts for TH3C106K025E1100

This table gives cross-reference parts and alternative options found for TH3C106K025E1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3C106K025E1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TH3C106K025C1100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2512, CHIP Vishay Intertechnologies TH3C106K025E1100 vs TH3C106K025C1100
TH3C106K025A1100 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague TH3C106K025E1100 vs TH3C106K025A1100
TH3C106K025E1100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2512, CHIP Vishay Intertechnologies TH3C106K025E1100 vs TH3C106K025E1100
TH3C106K025C1100 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague TH3C106K025E1100 vs TH3C106K025C1100
TH3C106K025D1100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2512, CHIP Vishay Intertechnologies TH3C106K025E1100 vs TH3C106K025D1100
TH3C106K025D1100 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague TH3C106K025E1100 vs TH3C106K025D1100
TH3C106K025F1100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2512, CHIP Vishay Intertechnologies TH3C106K025E1100 vs TH3C106K025F1100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TH3C106K025E1100 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TH3C106K025E1100 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TH3C106K025E1100 would you like to use for your alert(s)?
  • Please alert me when TH3C106K025E1100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TH3C106K025E1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TH3C106K025E1100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TH3C106K025E1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TH3C106K025E1100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TH3C106K025E1100 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: