-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH3C476K010D0800-ND
|
DigiKey | CAP TANT 47UF 10% 10V 2312 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH3C476K010D0800
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TH3C476K010D0800
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 370 mA | |
Size Code | 2512 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TH3C476K010D0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3C476K010D0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3C476K010A0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | TH3C476K010D0800 vs TH3C476K010A0800 |
TH3C476K010A0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C476K010D0800 vs TH3C476K010A0800 |
TH3C476K010F0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C476K010D0800 vs TH3C476K010F0500 |
TH3C476K010C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C476K010D0800 vs TH3C476K010C0800 |
TH3C476K010A0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C476K010D0800 vs TH3C476K010A0500 |
TH3C476K010E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C476K010D0800 vs TH3C476K010E0500 |
TH3C476K010C0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | TH3C476K010D0800 vs TH3C476K010C0800 |
TH3C476K010E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C476K010D0800 vs TH3C476K010E0800 |
TH3C476K010F0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C476K010D0800 vs TH3C476K010F0800 |
TH3C476K010F0500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TH3C476K010D0800 vs TH3C476K010F0500 |