TH3E107K016C0600
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of TH3E107K016C0600 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TH3E107K016C0600 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-1274-1-ND
DigiKey CAP TANT 100UF 10% 16V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3304
In Stock
  • 1 $1.7800
  • 10 $1.3330
  • 50 $1.2164
  • 100 $0.9965
  • 400 $0.9356
  • 800 $0.7485
  • 1,200 $0.7017
  • 2,000 $0.6550
  • 4,000 $0.6316
  • 10,000 $0.6082
$0.6082 / $1.7800 Buy Now

CAD Models for TH3E107K016C0600 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TH3E107K016C0600 by Vishay Sprague

TH3E107K016C0600
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.016 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
560 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TH3E107K016C0600
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TH3E107K016C0600

This table gives cross-reference parts and alternative options found for TH3E107K016C0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3E107K016C0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TH3E107K016D0600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TH3E107K016C0600 vs TH3E107K016D0600
TH3E107K016C0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TH3E107K016C0600 vs TH3E107K016C0150
TH3E107K016A0600 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague TH3E107K016C0600 vs TH3E107K016A0600
TH3E107K016F0600 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TH3E107K016C0600 vs TH3E107K016F0600
TH3E107K016F0150 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TH3E107K016C0600 vs TH3E107K016F0150
T498X107K016ATE1007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TH3E107K016C0600 vs T498X107K016ATE1007280
TH3E107K016A0600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TH3E107K016C0600 vs TH3E107K016A0600
T498X107K016ZGA100 Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation TH3E107K016C0600 vs T498X107K016ZGA100
T498X107K016AGE075 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TH3E107K016C0600 vs T498X107K016AGE075
TH3E107K016D0150 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague TH3E107K016C0600 vs TH3E107K016D0150

Related Parts for TH3E107K016C0600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TH3E107K016C0600 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TH3E107K016C0600 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TH3E107K016C0600 would you like to use for your alert(s)?
  • Please alert me when TH3E107K016C0600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TH3E107K016C0600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TH3E107K016C0600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TH3E107K016C0600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TH3E107K016C0600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TH3E107K016C0600 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: