There are no models available for this part yet.
Overview of THCA1V334MTRF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for THCA1V334MTRF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
THCA1V334MTRF
|
Avnet Americas | THCA1V334MTRF - Tape and Reel (Alt: THCA1V334MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for THCA1V334MTRF by Vishay Intertechnologies
Part Data Attributes for THCA1V334MTRF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
22000 mΩ
|
Height
|
1.6 mm
|
Leakage Current
|
0.00025 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
60 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for THCA1V334MTRF
This table gives cross-reference parts and alternative options found for THCA1V334MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THCA1V334MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3A334M035D11R0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | THCA1V334MTRF vs TH3A334M035D11R0 |
TH3A334M035A11R0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | THCA1V334MTRF vs TH3A334M035A11R0 |
TH3A334M035F11R0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | THCA1V334MTRF vs TH3A334M035F11R0 |
TH3A334M035C11R0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | THCA1V334MTRF vs TH3A334M035C11R0 |