THGAMRT0T43BAIR
KIOXIA
Description: Flash Card, 128GX8, PBGA153, VFBGA-153

Overview of THGAMRT0T43BAIR by KIOXIA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for THGAMRT0T43BAIR by KIOXIA

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC FLASH 1T BIT EMMC 153FBGA 1014
  • 2 $27.0840
  • 5 $22.2230
  • 7 $21.5280
  • 10 $20.8340
  • 13 $20.1390
  • 17 $18.0560
$18.0560 / $27.0840 Buy Now

CAD Models for THGAMRT0T43BAIR by KIOXIA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THGAMRT0T43BAIR by KIOXIA

THGAMRT0T43BAIR
KIOXIA
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KIOXIA HOLDINGS CORP
Package Description
BGA, BGA153,14X14,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-PBGA-B153
Length
13 mm
Memory Density
1099511627776 bit
Memory IC Type
Embedded MMC
Memory Width
8
Number of Functions
1
Number of Terminals
153
Number of Words
137438953472 words
Number of Words Code
128000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
128GX8
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA153,14X14,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Type
NAND TYPE
Width
11 mm
Want to compare parts?
  1. THGAMRT0T43BAIR
    KIOXIA
    Flash Card, 128GX8, PBGA153, VFBGA-153
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THGAMRT0T43BAIR by KIOXIA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THGAMRT0T43BAIR by KIOXIA

Select Manufacturer
Which Manufacturer of THGAMRT0T43BAIR would you like to use for your alert(s)?
  • Please alert me when THGAMRT0T43BAIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THGAMRT0T43BAIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THGAMRT0T43BAIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THGAMRT0T43BAIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THGAMRT0T43BAIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THGAMRT0T43BAIR by KIOXIA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: