THGAMST0T24BAIL
KIOXIA
Description: Flash Card,

Overview of THGAMST0T24BAIL by KIOXIA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for THGAMST0T24BAIL by KIOXIA

Part # Manufacturer Description Stock Price Buy
DISTI # 1853-THGAMST0T24BAIL-ND
DigiKey IC FLASH 1TBIT EMMC 153FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray 129
In Stock
  • 1 $46.5300
  • 10 $35.7280
  • 25 $32.9660
  • 80 $30.3098
  • 230 $29.8125
$29.8125 / $46.5300 Buy Now
DISTI # THGAMST0T24BAIL
Avnet Americas - Trays (Alt: THGAMST0T24BAIL) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 1 $34.0500
  • 100 $31.7800
  • 500 $29.5100
$29.5100 / $34.0500 Buy Now
DISTI # 757-THGAMST0T24BAIL
Mouser Electronics Universal Flash Storage - UFS 128GB e-MMC v5.1 Gen.4 RoHS: Compliant 290
  • 1 $43.7200
  • 10 $35.7300
  • 25 $32.9700
  • 50 $30.3100
  • 100 $29.8200
  • 250 $29.8100
$29.8100 / $43.7200 Buy Now

CAD Models for THGAMST0T24BAIL by KIOXIA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THGAMST0T24BAIL by KIOXIA

THGAMST0T24BAIL
KIOXIA
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KIOXIA HOLDINGS CORP
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
JESD-30 Code
R-PBGA-B153
Length
13 mm
Memory Density
1099511627776 bit
Memory IC Type
Embedded MMC
Memory Width
8
Number of Functions
1
Number of Terminals
153
Number of Words
137438953472 words
Number of Words Code
128000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
128GX8
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA153,14X14,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
SERIAL
Programming Voltage
3 V
Seated Height-Max
0.8 mm
Serial Bus Type
EMMC 5.1
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Type
MLC NAND TYPE
Width
11.5 mm
Want to compare parts?
  1. THGAMST0T24BAIL
    KIOXIA
    Flash Card,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THGAMST0T24BAIL by KIOXIA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THGAMST0T24BAIL by KIOXIA

Select Manufacturer
Which Manufacturer of THGAMST0T24BAIL would you like to use for your alert(s)?
  • Please alert me when THGAMST0T24BAIL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THGAMST0T24BAIL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THGAMST0T24BAIL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THGAMST0T24BAIL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THGAMST0T24BAIL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THGAMST0T24BAIL by KIOXIA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: